Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,082 In Stock | 1 : ¥94.99000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3.5ms | 7.5 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
3,174 In Stock | 1 : ¥13.14000 Bulk | - | Bulk | Active | - | Non-Volatile | EEPROM | EEPROM | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 1.5ms | 10 ns | 1.6V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |