MR25H256AMDF | |
---|---|
DigiKey Part Number | 819-1065-ND |
Manufacturer | |
Manufacturer Product Number | MR25H256AMDF |
Description | IC RAM 256KBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |
10 | ¥90.87400 | ¥908.74 |
25 | ¥88.81680 | ¥2,220.42 |
40 | ¥88.33950 | ¥3,533.58 |
80 | ¥77.76738 | ¥6,221.39 |
230 | ¥73.90752 | ¥16,998.73 |
570 | ¥73.16751 | ¥41,705.48 |
1,140 | ¥70.73561 | ¥80,638.60 |