Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
911 In Stock | 1 : ¥130.04000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (6x8) (MLP8) | ||
3,450 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
919 In Stock | 1 : ¥515.33000 Tray | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 32Gbit | 2G x 16 | Parallel | 1.6 GHz | - | 13.75 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13) |