N25Q032A13ESC40F | |
---|---|
DigiKey Part Number | 1450-N25Q032A13ESC40FTR-ND - Tape & Reel (TR) 1450-N25Q032A13ESC40FCT-ND - Cut Tape (CT) 1450-N25Q032A13ESC40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N25Q032A13ESC40F |
Description | IC FLASH 32MBIT SPI 108MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.57600 | ¥115.76 |
25 | ¥11.04400 | ¥276.10 |
50 | ¥10.65640 | ¥532.82 |
100 | ¥10.28110 | ¥1,028.11 |
250 | ¥9.80512 | ¥2,451.28 |
500 | ¥9.45950 | ¥4,729.75 |
1,000 | ¥9.12561 | ¥9,125.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.07798 | ¥22,694.95 |