BR25H512F-5ACE2 | |
---|---|
DigiKey Part Number | 846-BR25H512F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H512F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H512F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H512F-5ACE2 |
Description | IC EEPROM 512KBIT SPI 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 20 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Access Time | 20 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.41100 | ¥94.11 |
25 | ¥9.15400 | ¥228.85 |
50 | ¥9.10660 | ¥455.33 |
100 | ¥8.14080 | ¥814.08 |
250 | ¥8.11696 | ¥2,029.24 |
500 | ¥7.99454 | ¥3,997.27 |
1,000 | ¥7.65518 | ¥7,655.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.37232 | ¥18,430.80 |
5,000 | ¥7.12720 | ¥35,636.00 |
12,500 | ¥6.52383 | ¥81,547.88 |