Memory

Results: 2
Packaging
BoxTray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NANDSDRAM - Mobile LPDDR4X
Memory Size
32Gbit256Gbit
Memory Organization
1G x 3232G x 8
Memory Interface
eMMCParallel
Clock Frequency
200 MHz2.133 GHz
Write Cycle Time - Word, Page
18ns-
Voltage - Supply
1.06V ~ 1.17V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TC)-40°C ~ 85°C (TA)
Package / Case
153-VFBGA200-TFBGA
Supplier Device Package
153-VFBGA (11.5x13)200-TFBGA (10x14.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
153-VFBGA
MTFC32GAZAQHD-IT
IC FLASH 256GBIT EMMC 153VFBGA
Micron Technology Inc.
1,647
In Stock
1 : ¥162.06000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
256Gbit
32G x 8
eMMC
200 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
153-VFBGA
153-VFBGA (11.5x13)
0
In Stock
Check Lead Time
1 : ¥415.73000
Box
-
Box
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile LPDDR4X
32Gbit
1G x 32
Parallel
2.133 GHz
18ns
3.5 ns
1.06V ~ 1.17V
-40°C ~ 125°C (TC)
Automotive
AEC-Q100
Surface Mount
200-TFBGA
200-TFBGA (10x14.5)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.