Memory

Results: 3
Manufacturer
Infineon TechnologiesISSI, Integrated Silicon Solution IncMicron Technology Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMNVSRAM
Technology
NVSRAM (Non-Volatile SRAM)SDRAM - DDR3SDRAM - DDR3L
Memory Size
1Mbit2Gbit4Gbit
Memory Organization
128K x 8128M x 16256M x 16
Write Cycle Time - Word, Page
15ns25ns-
Access Time
13.75 ns20 ns25 ns
Voltage - Supply
1.283V ~ 1.45V1.425V ~ 1.575V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
48-BSSOP (0.295", 7.50mm Width)96-TFBGA
Supplier Device Package
48-SSOP96-FBGA (8x14)96-TWBGA (9x13)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
484
In Stock
1 : ¥88.58000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (9x13)
48-SSOP
CY14B101LA-SP25XIT
IC NVSRAM 1MBIT PARALLEL 48SSOP
Infineon Technologies
2,340
In Stock
1 : ¥270.42000
Cut Tape (CT)
1,000 : ¥189.47542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
-
25ns
25 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
94
In Stock
1 : ¥47.53000
Cut Tape (CT)
2,000 : ¥32.03179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.