Memory

Results: 4
Manufacturer
ISSI, Integrated Silicon Solution IncMacronixMicrochip Technology
Series
-MX25xxx05/06/08SST26 SQI®
Packaging
BulkTrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASHFLASH - NORFLASH - NOR (SLC)SDRAM
Memory Size
4Mbit16Mbit256Mbit
Memory Organization
512K x 82M x 816M x 1632M x 8
Memory Interface
ParallelSPISPI - Quad I/OSPI - Quad I/O, QPI, DTR
Clock Frequency
86 MHz104 MHz166 MHz
Write Cycle Time - Word, Page
50µs, 1ms50µs, 3ms1.5ms-
Voltage - Supply
1.7V ~ 1.95V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.209", 5.30mm Width)8-WDFN Exposed Pad54-TFBGA
Supplier Device Package
8-SOIJ8-SOP8-WSON (8x6)54-TFBGA (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MX25L4006EM2I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
13,688
In Stock
1 : ¥4.10000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC Top View
SST26VF016B-104I/SM
IC FLASH 16MBIT SPI/QUAD 8SOIJ
Microchip Technology
545
In Stock
1 : ¥15.43000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
0
In Stock
Check Lead Time
348 : ¥25.52330
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
0
In Stock
Check Lead Time
480 : ¥29.52083
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR (SLC)
256Mbit
32M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
50µs, 1ms
-
1.7V ~ 1.95V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.