Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,010 In Stock | 1 : ¥43.51000 Cut Tape (CT) 2,000 : ¥30.03208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 256 Bytes x 32K pages | SPI | 85 MHz | 8µs, 5ms | - | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
8,498 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥3.42871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | SPI | 2 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,820 In Stock | 1 : ¥25.70000 Cut Tape (CT) 1,000 : ¥21.74088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock Check Lead Time | 176 : ¥59.86352 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 50µs, 1ms | 7 ns | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |