CAT24C32WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C32WI-GT3TR-ND - Tape & Reel (TR) CAT24C32WI-GT3CT-ND - Cut Tape (CT) CAT24C32WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C32WI-GT3 |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C32WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.94560 | ¥73.64 |
50 | ¥2.84380 | ¥142.19 |
100 | ¥2.74440 | ¥274.44 |
250 | ¥2.61752 | ¥654.38 |
500 | ¥2.52540 | ¥1,262.70 |
1,000 | ¥2.43658 | ¥2,436.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30233 | ¥6,906.99 |
6,000 | ¥2.18184 | ¥13,091.04 |
15,000 | ¥2.14356 | ¥32,153.40 |
30,000 | ¥2.09252 | ¥62,775.60 |