Memory

Results: 4
Manufacturer
Infineon TechnologiesMicron Technology Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASH - NORSRAM - Synchronous, DDR II+
Memory Size
144Mbit1Gbit
Memory Organization
4M x 36128M x 8128M x 8, 64M x 16
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
133 MHz550 MHz
Write Cycle Time - Word, Page
60ns8ms, 2.8ms-
Voltage - Supply
1.7V ~ 1.9V1.7V ~ 2V2.7V ~ 3.6V
Package / Case
8-WDFN Exposed Pad64-LBGA165-LBGA
Supplier Device Package
8-WPDFN (6x8) (MLP8)8-WPDFN (8x6) (MLP8)64-LBGA (11x13)165-FBGA (15x17)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WPDFN
MT25QU01GBBB1EW9-0SIT TR
IC FLASH 1GBIT SPI 133MHZ 8WPDFN
Micron Technology Inc.
3,097
In Stock
1 : ¥130.04000
Cut Tape (CT)
4,000 : ¥87.94343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
IC FLASH 1GBIT SPI 133MHZ 8WPDFN
MT25QU01GBBB1EW9-0SIT
IC FLASH 1GBIT SPI 133MHZ 8WPDFN
Micron Technology Inc.
911
In Stock
1 : ¥130.04000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (6x8) (MLP8)
64-LFBGA
MT28EW01GABA1LPC-0SIT
IC FLASH 1GBIT PARALLEL 64LBGA
Micron Technology Inc.
966
In Stock
1 : ¥155.58000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8, 64M x 16
Parallel
-
60ns
95 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-LBGA (11x13)
0
In Stock
2
Marketplace
525 : ¥3,239.32008
Tray
-
Bulk
Tray
Last Time Buy
Not Verified
Volatile
SRAM
SRAM - Synchronous, DDR II+
144Mbit
4M x 36
Parallel
550 MHz
-
-
1.7V ~ 1.9V
-40°C ~ 85°C (TA)
Surface Mount
165-LBGA
165-FBGA (15x17)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.