MT48LC8M16A2B4-6A IT:L TR | |
---|---|
DigiKey Part Number | 557-MT48LC8M16A2B4-6AIT:LTR-ND - Tape & Reel (TR) 557-MT48LC8M16A2B4-6AIT:LTRCT-ND - Cut Tape (CT) 557-MT48LC8M16A2B4-6AIT:LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2B4-6A IT:L TR |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2B4-6A IT:L TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.81000 | ¥84.81 |
10 | ¥78.54300 | ¥785.43 |
25 | ¥76.76480 | ¥1,919.12 |
50 | ¥76.35280 | ¥3,817.64 |
100 | ¥67.21370 | ¥6,721.37 |
250 | ¥63.87820 | ¥15,969.55 |
500 | ¥63.23848 | ¥31,619.24 |
1,000 | ¥61.13661 | ¥61,136.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥58.57782 | ¥117,155.64 |