Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,338 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥3.08993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | SPI | 104 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
39,111 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥10.58946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-MLP (2x3) | ||
49,547 In Stock | 1 : ¥6.65000 Cut Tape (CT) 12,000 : ¥4.07672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI | 86 MHz | 50µs, 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
4,762 In Stock | 1 : ¥19.87000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | Parallel | - | 70ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFBGA, CSPBGA | 48-LFBGA, CSP (6x8) |