Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,972 In Stock | 1 : ¥121.26000 Cut Tape (CT) 2,000 : ¥84.36876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 2Gbit | 128M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | 0°C ~ 85°C (TC) | Surface Mount | 84-TFBGA | 84-FBGA (9x12.5) | ||
1,590 In Stock | 1 : ¥27.34000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 4Gbit | 512M x 8 | Parallel | - | 20ns | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 63-VFBGA | 63-VFBGA (9x11) |