Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,506 In Stock | 1 : ¥65.43000 Cut Tape (CT) 3,000 : ¥43.46804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (4x4.5) | |||
0 In Stock | 128 : ¥145.84016 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 4Mbit | 256K x 16 | Parallel | - | 150ns | 150 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.488", 12.40mm Width) | 48-TSOP |