Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
487 In Stock | 1 : ¥97.94000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 4Mbit | 512K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
205 In Stock | 1 : ¥82.43000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | 15ns | 15 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II |