71V416L15PHGI | |
---|---|
DigiKey Part Number | 800-2866-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V416L15PHGI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.43000 | ¥82.43 |
10 | ¥76.34300 | ¥763.43 |
25 | ¥74.61080 | ¥1,865.27 |
40 | ¥74.21050 | ¥2,968.42 |
135 | ¥65.32933 | ¥8,819.46 |
270 | ¥62.08711 | ¥16,763.52 |
540 | ¥61.46544 | ¥33,191.34 |
945 | ¥59.42248 | ¥56,154.24 |