Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
518 In Stock | 1 : ¥138.66000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP2 | ||
10 In Stock | 1 : ¥4,043.08000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Quad Port, Synchronous | 288Mbit | 8M x 36 | Parallel | 400 MHz | - | 1.7V ~ 1.9V | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 165-LBGA | 165-FPBGA (15x17) |