M95640-WMN6P | |
---|---|
DigiKey Part Number | 497-8615-5-ND |
Manufacturer | |
Manufacturer Product Number | M95640-WMN6P |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.83560 | ¥95.89 |
50 | ¥3.81420 | ¥190.71 |
100 | ¥3.38650 | ¥338.65 |
300 | ¥3.34357 | ¥1,003.07 |
500 | ¥3.29312 | ¥1,646.56 |
1,000 | ¥3.20511 | ¥3,205.11 |
5,000 | ¥2.88123 | ¥14,406.15 |