Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,747 In Stock | 1 : ¥15.68000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 264 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,099 In Stock | 1 : ¥43.51000 Cut Tape (CT) 2,000 : ¥30.02563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 264 Bytes x 32K pages | SPI | 85 MHz | 8µs, 5ms | - | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
17,799 In Stock | 1 : ¥11.00000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 264 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
5,045 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,500 : ¥12.15497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 4Kbit | 512 x 8 | I2C | 1 MHz | - | 550 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |