AT25SF081B-SSHB-T

DigiKey Part Number
1265-AT25SF081B-SSHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF081B-SSHB-TCT-ND - Cut Tape (CT)
1265-AT25SF081B-SSHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF081B-SSHB-T
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF081B-SSHB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.76800¥37.68
25¥3.49720¥87.43
50¥3.47920¥173.96
100¥3.09010¥309.01
250¥3.05064¥762.66
500¥3.00452¥1,502.26
1,000¥2.92423¥2,924.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.05238¥8,209.52
Manufacturers Standard Package