M24C64-WMN6P | |
---|---|
DigiKey Part Number | 497-8585-5-ND |
Manufacturer | |
Manufacturer Product Number | M24C64-WMN6P |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.35120 | ¥58.78 |
50 | ¥2.33820 | ¥116.91 |
100 | ¥2.07630 | ¥207.63 |
300 | ¥2.05000 | ¥615.00 |
500 | ¥2.01912 | ¥1,009.56 |
1,000 | ¥1.96510 | ¥1,965.10 |
5,000 | ¥1.76654 | ¥8,832.70 |