LTC6433BIUF-15#PBF | |
---|---|
DigiKey Part Number | 505-LTC6433BIUF-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6433BIUF-15#PBF |
Description | IC OPAMP GP 1 CIRCUIT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6433BIUF-15#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 2 GHz | |
Current - Supply | 95mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39200 | ¥453.92 |
91 | ¥37.18956 | ¥3,384.25 |
273 | ¥35.28201 | ¥9,631.99 |
546 | ¥31.65842 | ¥17,285.50 |
1,001 | ¥26.69991 | ¥26,726.61 |
2,548 | ¥25.36495 | ¥64,629.89 |