Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,763 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥6.42645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,267 In Stock | 1 : ¥81.19000 Cut Tape (CT) 2,000 : ¥56.05754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
585 In Stock | 1 : ¥214.27000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 128M x 16 | Parallel | - | - | 120 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
525 In Stock | 1 : ¥52.71000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-TWBGA (9x13) | ||
106 In Stock | 1 : ¥358.92000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 256Gbit | 32G x 8 | eMMC_5.1 | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LBGA | 100-LFBGA (14x18) | ||
190 In Stock | 1 : ¥47.45000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3 | 512Mbit | 32M x 16 | Parallel | 800 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-VFBGA | 96-FBGA (8x13) | ||
0 In Stock Check Lead Time | 1 : ¥222.48000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 8Gbit | 512M x 16 | Parallel | 800 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-TWBGA (10x14) |