Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,105 In Stock | 1 : ¥51.39000 Cut Tape (CT) 1,000 : ¥36.63945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 64Kbit | 8K x 8 | Parallel | 130ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
2,784 In Stock | 1 : ¥103.36000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | Parallel | 130ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
2,837 In Stock | 1 : ¥103.36000 Cut Tape (CT) 1,000 : ¥74.50669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | Parallel | 130ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
2,413 In Stock | 1 : ¥106.40000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | Parallel | 130ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |