AS4C128M16D3LC-12BIN | |
---|---|
DigiKey Part Number | 1450-AS4C128M16D3LC-12BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D3LC-12BIN |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.86000 | ¥75.86 |
10 | ¥69.77300 | ¥697.73 |
25 | ¥68.31640 | ¥1,707.91 |
40 | ¥68.08150 | ¥2,723.26 |
198 | ¥61.08914 | ¥12,095.65 |
396 | ¥59.24280 | ¥23,460.15 |
594 | ¥56.33562 | ¥33,463.36 |
990 | ¥54.37133 | ¥53,827.62 |