Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,288 In Stock | 1 : ¥199.99000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4X | 16Gbit | 512M x 32 | Parallel | 2.133 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-TFBGA | 200-TFBGA (10x14.5) | ||
7,628 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥2.54626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |