AT25DF321A-SH-T | |
---|---|
DigiKey Part Number | 1265-1077-2-ND - Tape & Reel (TR) 1265-1077-1-ND - Cut Tape (CT) 1265-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF321A-SH-T |
Description | IC FLASH 32MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF321A-SH-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 16384 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 7µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.73000 | ¥207.30 |
25 | ¥20.41280 | ¥510.32 |
50 | ¥20.35860 | ¥1,017.93 |
100 | ¥18.19130 | ¥1,819.13 |
250 | ¥17.59360 | ¥4,398.40 |
500 | ¥17.52974 | ¥8,764.87 |
1,000 | ¥16.32331 | ¥16,323.31 |