IS42S16320F-7TLI | |
---|---|
DigiKey Part Number | 706-1416-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16320F-7TLI |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥98.42400 | ¥984.24 |
25 | ¥96.19240 | ¥2,404.81 |
40 | ¥95.67575 | ¥3,827.03 |
108 | ¥84.22426 | ¥9,096.22 |
324 | ¥80.04475 | ¥25,934.50 |
540 | ¥79.24320 | ¥42,791.33 |
972 | ¥76.60942 | ¥74,464.36 |