Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,049 In Stock | 1 : ¥43.68000 Cut Tape (CT) 2,000 : ¥30.14168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 167 MHz | 12ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
972 In Stock | 1 : ¥57.06000 Tray | Tray | Last Time Buy | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | Parallel | - | 90ns | 90 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | |||
2,896 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,300 : ¥5.24281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 8Kbit | 1K x 8 | SPI | 10 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |