MT48LC16M16A2P-6A IT:G TR | |
---|---|
DigiKey Part Number | 557-1938-2-ND - Tape & Reel (TR) 557-1938-1-ND - Cut Tape (CT) 557-1938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2P-6A IT:G TR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
10 | ¥39.85900 | ¥398.59 |
25 | ¥39.09200 | ¥977.30 |
50 | ¥38.80940 | ¥1,940.47 |
100 | ¥34.82430 | ¥3,482.43 |
250 | ¥34.69332 | ¥8,673.33 |
500 | ¥32.51558 | ¥16,257.79 |
1,000 | ¥31.14348 | ¥31,143.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.14168 | ¥60,283.36 |