N25Q032A13ESC40G | |
---|---|
DigiKey Part Number | 1450-N25Q032A13ESC40G-ND |
Manufacturer | |
Manufacturer Product Number | N25Q032A13ESC40G |
Description | IC FLASH 32MBIT SPI 108MHZ 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.58400 | ¥165.84 |
25 | ¥16.33080 | ¥408.27 |
50 | ¥16.28660 | ¥814.33 |
100 | ¥14.55350 | ¥1,455.35 |
300 | ¥14.07490 | ¥4,222.47 |
500 | ¥14.02382 | ¥7,011.91 |
1,000 | ¥13.05868 | ¥13,058.68 |
5,000 | ¥11.82028 | ¥59,101.40 |