Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 300µs, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.17700 | ¥181.77 |
25 | ¥17.34240 | ¥433.56 |
40 | ¥16.92650 | ¥677.06 |
80 | ¥16.33038 | ¥1,306.43 |
230 | ¥15.46191 | ¥3,556.24 |
440 | ¥14.95061 | ¥6,578.27 |
945 | ¥14.36898 | ¥13,578.69 |
4,900 | ¥13.18908 | ¥64,626.49 |