Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,264 In Stock | 1 : ¥9.93000 Cut Tape (CT) 4,000 : ¥9.13263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 5ms | 550 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,887 In Stock 20,000 Factory | 1 : ¥29.23000 Cut Tape (CT) 2,500 : ¥20.46067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 16 | 1-Wire® | - | - | 2 µs | 2.8V ~ 5.25V | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
21,091 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥1.80251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | 5ms | 450 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,024 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,300 : ¥4.48173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
14,082 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,000 : ¥11.48753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |