Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.99960 | ¥99.99 |
50 | ¥3.86020 | ¥193.01 |
100 | ¥3.72470 | ¥372.47 |
250 | ¥3.55276 | ¥888.19 |
500 | ¥3.42796 | ¥1,713.98 |
1,000 | ¥3.30720 | ¥3,307.20 |
5,000 | ¥3.04248 | ¥15,212.40 |