GD25Q128ESIGR | |
---|---|
DigiKey Part Number | 1970-GD25Q128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q128ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q128ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q128ESIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q128ESIGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.14500 | ¥141.45 |
25 | ¥13.76640 | ¥344.16 |
50 | ¥13.69560 | ¥684.78 |
100 | ¥12.24250 | ¥1,224.25 |
250 | ¥12.20668 | ¥3,051.67 |
500 | ¥12.02244 | ¥6,011.22 |
1,000 | ¥11.51212 | ¥11,512.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.08681 | ¥22,173.62 |
4,000 | ¥10.78908 | ¥43,156.32 |
6,000 | ¥10.71819 | ¥64,309.14 |