Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,266 In Stock | 1 : ¥4.19000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | SPI - Quad I/O | 104 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 300 : ¥6.76000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | - | - | - | 80 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |