Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,380 In Stock | 1 : ¥23.56000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 512Kbit | 64K x 8 | Parallel | - | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) | ||
137,529 In Stock | 1 : ¥27.91000 Cut Tape (CT) 4,000 : ¥18.55783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 1Gbit | 128M x 8 | SPI | 104 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) |