Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,768 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥3.46702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,209 In Stock | 1 : ¥427.73000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 16Mbit | 1M x 16 | Parallel | - | 10ns | 10 ns | 2.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
5,692 In Stock | 1 : ¥37.93000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x8) | |||
284 In Stock | 1 : ¥32.02000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 64K x 16 | Parallel | - | 10ns | 10 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 44-BSOJ (0.400", 10.16mm Width) | 44-SOJ |