Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,903 In Stock | 1 : ¥25.61000 Cut Tape (CT) 2,500 : ¥17.82907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | I2C | 1 MHz | 10ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
180 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 1Mbit | 128K x 8 | Parallel | - | 20µs | 55 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.488", 12.40mm Width) | 32-TSOP |