Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,448 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥3.80524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,699 In Stock | 1 : ¥30.13000 Tube | - | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 528 Bytes x 8192 pages | SPI | 85 MHz | 8µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |