Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,365 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥1.04026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | - | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B | ||
1,360 In Stock | 1 : ¥165.59000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4X | 16Gbit | 512M x 32 | Parallel | 2.133 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V | -25°C ~ 85°C (TC) | - | - | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) |