Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,280 In Stock | 1 : ¥199.98000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4X | 16Gbit | 512M x 32 | Parallel | 2.133 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-TFBGA | 200-TFBGA (10x14.5) | ||
0 In Stock Check Lead Time | 1 : ¥198.01000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 128Gbit | 16G x 8 | MMC | - | - | - | 1.7V ~ 1.9V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 153-TFBGA | 153-TFBGA (11.5x13) |