Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,454 In Stock | 1 : ¥34.65000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O, QPI, DTR | 104 MHz | 800µs | 1.65V ~ 1.95V | -40°C ~ 105°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | ||
7,944 In Stock | 1 : ¥17.98000 Cut Tape (CT) 4,000 : ¥12.47892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | -, 3ms | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) |