Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242,886 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,000 : ¥10.41894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
3,465 In Stock | 1 : ¥33.09000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (6x5)(MLP8) | ||
7,666 In Stock | 1 : ¥51.39000 Cut Tape (CT) 1,500 : ¥36.63943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 1Mbit | 128K x 8 | SPI | 40 MHz | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
46 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 32Mbit | 4M x 8 | SPI, QPI | 104 MHz | - | 7 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥18.96000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 8M x 16 | LVTTL | 200 MHz | - | 4.5 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II |