SST25VF020-20-4I-SAE

DigiKey Part Number
SST25VF020-20-4I-SAE-ND
Manufacturer
Manufacturer Product Number
SST25VF020-20-4I-SAE
Description
IC FLASH 2MBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25VF020-20-4I-SAE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
20µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
25¥8.11800¥202.95
100¥7.61050¥761.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.