M95M02-DRCS6TP/K | |
---|---|
DigiKey Part Number | 497-14006-2-ND - Tape & Reel (TR) 497-14006-1-ND - Cut Tape (CT) 497-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02-DRCS6TP/K |
Description | IC EEPROM 2MBIT SPI 5MHZ 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-WLCSP (3.56x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | M95M02-DRCS6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (3.56x2.01) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.47800 | ¥274.78 |
25 | ¥26.88200 | ¥672.05 |
50 | ¥26.73760 | ¥1,336.88 |
100 | ¥23.97430 | ¥2,397.43 |
250 | ¥23.88660 | ¥5,971.65 |
500 | ¥23.01388 | ¥11,506.94 |
1,000 | ¥21.87913 | ¥21,879.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.64640 | ¥54,116.00 |