Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,060 In Stock | 1 : ¥49.01000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (5x6) | ||
7,249 In Stock | 1 : ¥174.29000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP, Small Flag (5x6) | ||
7,834 In Stock | 1 : ¥190.55000 Tray | - | Tray | Not For New Designs | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP, Large Flag (5x6) | ||
570 In Stock | 1 : ¥14.78000 Bulk | - | Bulk | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 64Mbit | 8M x 8 | SPI | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |