Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,886 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥2.06247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
912 In Stock | 1 : ¥315.09000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4X | 32Gbit | 1G x 32 | Parallel | 2.133 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V | -40°C ~ 95°C (TC) | Surface Mount | 200-TFBGA | 200-TFBGA (10x14.5) | ||
0 In Stock Check Lead Time | 1 : ¥198.02000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 128Gbit | 16G x 8 | MMC | - | - | - | 1.7V ~ 1.9V | -40°C ~ 105°C (TA) | Surface Mount | 153-TFBGA | 153-TFBGA (11.5x13) |