MX25L25735FMI-10G

DigiKey Part Number
1092-1153-ND
Manufacturer
Manufacturer Product Number
MX25L25735FMI-10G
Description
IC FLASH 256MBIT SPI 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 104 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
30µs, 1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.88000¥35.88
10¥31.82900¥318.29
25¥30.78680¥769.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.